
MC908GR32ACFUE | |
|---|---|
DigiKey Part Number | 2156-MC908GR32ACFUE-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908GR32ACFUE |
Description | IC MCU 8BIT 32KB FLASH 64QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 24x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-QFP (14x14) |
Connectivity SCI, SPI | Package / Case 64-QFP |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,54410 € | 255,22 € |
| Unit Price without VAT: | 6,54410 € |
|---|---|
| Unit Price with VAT: | 7,78748 € |

