
MC908GP16CFBE | |
|---|---|
DigiKey Part Number | 2156-MC908GP16CFBE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908GP16CFBE |
Description | IC MCU 8BIT 16KB FLASH 44QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 44-QFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 44-QFP (10x10) |
Connectivity SCI, SPI | Package / Case 44-QFP |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 33 |
| Bulk: | 69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,64333 € | 253,95 € |
| Unit Price without VAT: | 5,64333 € |
|---|---|
| Unit Price with VAT: | 6,71556 € |

