
MC908EY16AMFJE | |
|---|---|
DigiKey Part Number | 2156-MC908EY16AMFJE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908EY16AMFJE |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity LINbus, SCI, SPI | Package / Case 32-LQFP |
Peripherals POR, PWM | Base Product Number |
Number of I/O 24 |
| Tray: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,01750 € | 252,49 € |
| Unit Price without VAT: | 9,01750 € |
|---|---|
| Unit Price with VAT: | 10,73083 € |

