
MC908AS60AMFU | |
|---|---|
DigiKey Part Number | 2156-MC908AS60AMFU-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908AS60AMFU |
Description | 8-BIT, FLASH, 8.4MHZ, PQFP64 |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8.4MHz 60KB (60K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8.4MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 15x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
| Bulk: | 84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,33071 € | 256,63 € |
| Unit Price without VAT: | 18,33071 € |
|---|---|
| Unit Price with VAT: | 21,81354 € |

