
MC908AP64ACFA | |
|---|---|
DigiKey Part Number | 2156-MC908AP64ACFA-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC908AP64ACFA |
Description | 8-BIT, FLASH, 68HC08 CPU, 8MHZ |
Customer Reference | |
Detailed Description | M68HC08 HC08 Microcontroller IC 8-Bit 8MHz 62KB (62K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC908AP64ACFA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor M68HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, SCI, SPI | Package / Case 48-LQFP |
Peripherals LED, LVD, POR, PWM | Base Product Number |
Number of I/O 31 |
| Bulk: | 126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,48200 € | 254,46 € |
| Unit Price without VAT: | 8,48200 € |
|---|---|
| Unit Price with VAT: | 10,09358 € |

