
MC908AP16CBE | |
|---|---|
DigiKey Part Number | 2156-MC908AP16CBE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908AP16CBE |
Description | IC MCU 8BIT 16KB FLASH 42DIP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 42-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 8MHz | Supplier Device Package 42-PDIP |
Connectivity I2C, IRSCI, SCI, SPI | Package / Case 42-SDIP (0.600", 15.24mm) |
Peripherals LED, LVD, POR, PWM | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,19286 € | 254,45 € |
| Unit Price without VAT: | 5,19286 € |
|---|---|
| Unit Price with VAT: | 6,17950 € |

