M68HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 42-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908AP16ACB

DigiKey Part Number
2156-MC908AP16ACB-ND
Manufacturer
Motorola
Manufacturer Product Number
MC908AP16ACB
Description
8-BIT, FLASH, 68HC08 CPU, 8MHZ
Customer Reference
Detailed Description
M68HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 42-SDIP
Datasheet
 Datasheet
EDA/CAD Models
MC908AP16ACB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
M68HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
I2C, SCI, SPI
Peripherals
LED, LVD, POR, PWM
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x10b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
42-SDIP
Package / Case
42-SDIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:645
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
495,25837 €257,66 €
Unit Price without VAT:5,25837 €
Unit Price with VAT:6,25746 €