
MC908AB32VFUE | |
|---|---|
DigiKey Part Number | 2156-MC908AB32VFUE-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908AB32VFUE |
Description | IC MCU 8BIT 32KB FLASH 64QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8b |
Core Processor HC08 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity SCI, SPI | Supplier Device Package 64-QFP (14x14) |
Peripherals POR, PWM | Package / Case 64-QFP |
Number of I/O 51 | Base Product Number |
| Tray: | 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,56389 € | 262,15 € |
| Unit Price without VAT: | 14,56389 € |
|---|---|
| Unit Price with VAT: | 17,33103 € |

