
MC870P | |
|---|---|
DigiKey Part Number | 2156-MC870P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC870P |
Description | DECIMAL DECODER/DRIVER, DTL |
Customer Reference | |
Detailed Description | Decoder IC 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Applications | - | |
Voltage - Supply, Analog | 3.6V | |
Voltage - Supply, Digital | 3.6V | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 163 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,38822 € | 255,54 € |
| Unit Price without VAT: | 2,38822 € |
|---|---|
| Unit Price with VAT: | 2,84198 € |

