Similar
Similar



MC7808ABTG | |
|---|---|
DigiKey Part Number | MC7808ABTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7808ABTG |
Description | IC REG LINEAR 8V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7808ABTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7808ACV | Rochester Electronics, LLC | 360 | 2156-L7808ACV-ND | 0,70542 € | Similar |
| UA7808CKCS | Texas Instruments | 1.057 | 296-13997-5-ND | 0,84000 € | Similar |
| UA7808CKCSE3 | Texas Instruments | 5.677 | 296-21620-5-ND | 0,82000 € | Similar |



