
MC74VHCT138AM | |
|---|---|
DigiKey Part Number | 2156-MC74VHCT138AM-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74VHCT138AM |
Description | IC DECODER 1 X 3:8 16-SOEIAJ |
Customer Reference | |
Detailed Description | Decoder 1 x 3:8 16-SOEIAJ |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Motorola | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOEIAJ |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Bulk: | 2900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19547 € | 253,52 € |
| Unit Price without VAT: | 0,19547 € |
|---|---|
| Unit Price with VAT: | 0,23261 € |

