Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX04DR2

DigiKey Part Number
2156-MC74LCX04DR2-ND
Manufacturer
Manufacturer Product Number
MC74LCX04DR2
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.490
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7490
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6200,06799 €246,12 €
Unit Price without VAT:0,06799 €
Unit Price with VAT:0,08091 €