
MC74HC541ADTG | |
|---|---|
DigiKey Part Number | MC74HC541ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC541ADTG |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC541ADTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46200 € | 4,62 € |
| 75 | 0,37320 € | 27,99 € |
| 150 | 0,35240 € | 52,86 € |
| 300 | 0,33537 € | 100,61 € |
| 525 | 0,32385 € | 170,02 € |
| 1.050 | 0,31186 € | 327,45 € |
| 2.550 | 0,29955 € | 763,85 € |
| 5.025 | 0,29200 € | 1.467,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




