
MC74HC533AF | |
|---|---|
DigiKey Part Number | 2156-MC74HC533AF-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC533AF |
Description | IC D-TYPE TRANSP 1:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SOIC |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 13ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Bulk: | 3067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | 0,49295 € | 255,84 € |
| Unit Price without VAT: | 0,49295 € |
|---|---|
| Unit Price with VAT: | 0,58661 € |

