Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC367AFL1

DigiKey Part Number
2156-MC74HC367AFL1-ND
Manufacturer
Manufacturer Product Number
MC74HC367AFL1
Description
IC BUFF 2V/6V
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
2, 4 (Hex)
Manufacturer
onsemi
Output Type
3-State
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Bulk
Voltage - Supply
2V ~ 6V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Base Product Number
Number of Elements
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25497 €257,52 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €