
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Bulk: | 1678 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,24096 € | 257,59 € |
| Unit Price without VAT: | 0,24096 € |
|---|---|
| Unit Price with VAT: | 0,28674 € |

