
MC74HC173FEL | |
|---|---|
DigiKey Part Number | 2156-MC74HC173FEL-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC173FEL |
Description | IC FF D-TYPE SINGLE 4-BIT |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge |
Category | Clock Frequency 60 MHz |
Manufacturer onsemi | Max Propagation Delay @ V, Max CL 34ns @ 6V, 50pF |
Series | Trigger Type Positive Edge |
Packaging Bulk | Current - Output High, Low 7.8mA, 7.8mA |
Part Status Active | Voltage - Supply 2V ~ 6V |
Function Master Reset | Current - Quiescent (Iq) 8 µA |
Type D-Type | Input Capacitance 10 pF |
Output Type Tri-State, Non-Inverted | Operating Temperature -55°C ~ 125°C (TA) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Bulk: | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

