Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC163AFR2

DigiKey Part Number
2156-MC74HC163AFR2-ND
Manufacturer
Manufacturer Product Number
MC74HC163AFR2
Description
IC BINARY COUNTER 4BIT 16SOEIAJ
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
35 MHz
Series
Trigger Type
Positive Edge
Packaging
Bulk
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SOEIAJ
Number of Bits per Element
4
Base Product Number
Reset
Synchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3970,17848 €249,34 €
Unit Price without VAT:0,17848 €
Unit Price with VAT:0,21239 €