Image for MC74HC137F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC137F

DigiKey Part Number
2156-MC74HC137F-ND
Manufacturer
Manufacturer Product Number
MC74HC137F
Description
IC DECODER/DEMUX 1 X 3:8
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Manufacturer
onsemi
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage Supply Source
Single Supply
Packaging
Bulk
Voltage - Supply
2V ~ 6V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Decoder/Demultiplexer
Base Product Number
Circuit
1 x 3:8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.747
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7900,32296 €255,14 €
Unit Price without VAT:0,32296 €
Unit Price with VAT:0,38432 €