


MC33931EKR2 | |
|---|---|
DigiKey Part Number | 568-13601-2-ND - Tape & Reel (TR) 568-13601-1-ND - Cut Tape (CT) 568-13601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33931EKR2 |
Description | IC MOTOR DRIVER 5V-28V 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MC33931EKR2 Models |
Category | Current - Output 5A |
Manufacturer NXP USA Inc. | Voltage - Supply 5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 32-SSOP (0.295", 7.50mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 32-SOIC-EP |
Technology CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,45300 € | 44,53 € |
| 25 | 4,11880 € | 102,97 € |
| 100 | 3,75160 € | 375,16 € |
| 250 | 3,62992 € | 907,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,58957 € | 2.589,57 € |
| 2.000 | 2,53199 € | 5.063,98 € |
| 3.000 | 2,50318 € | 7.509,54 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |


