Binary Full Adder with Fast Carry IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74F283D

DigiKey Part Number
2156-MC74F283D-ND
Manufacturer
Manufacturer Product Number
MC74F283D
Description
IC BINARY FULL ADDER 4BIT 16SOIC
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits
4
Manufacturer
onsemi
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
16-SOIC (0.295", 7.50mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Logic Type
Binary Full Adder with Fast Carry
Base Product Number
Supply Voltage
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.138
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3138
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5140,16998 €257,35 €
Unit Price without VAT:0,16998 €
Unit Price with VAT:0,20228 €