
MC74ACT174M | |
|---|---|
DigiKey Part Number | 2156-MC74ACT174M-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74ACT174M |
Description | IC FF D-TYPE SGL 6-BIT 16-SOEIAJ |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Motorola | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOEIAJ |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Clock Frequency 165 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
| Bulk: | 5300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

