Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC640DT

DigiKey Part Number
2156-MC74AC640DT-ND
Manufacturer
Manufacturer Product Number
MC74AC640DT
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.527
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1527
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1791,42782 €255,58 €
Unit Price without VAT:1,42782 €
Unit Price with VAT:1,69911 €