
MC711P2CFNE4 | |
|---|---|
DigiKey Part Number | 2156-MC711P2CFNE4-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC711P2CFNE4 |
Description | IC MCU 8BIT 32KB OTP 84PLCC |
Customer Reference | |
Detailed Description | HC11 HC11 Microcontroller IC 8-Bit 4MHz 32KB (32K x 8) OTP 84-PLCC (29.29x29.29) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC11 | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | MI Bus, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | 640 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 84-PLCC (29.29x29.29) | |
Package / Case | 84-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 4965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,09000 € | 240,45 € |
| Unit Price without VAT: | 48,09000 € |
|---|---|
| Unit Price with VAT: | 57,22710 € |

