
MC68MH360ZQ25VL | |
|---|---|
DigiKey Part Number | 2156-MC68MH360ZQ25VL-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68MH360ZQ25VL |
Description | IC MPU 25MHZ 357BGA |
Customer Reference | |
Detailed Description | CPU32+ Microprocessor IC - 1 Core, 32-Bit 25MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | CPU32+ | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 25MHz | |
Co-Processors/DSP | Communications; CPM | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10Mbps (1) | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 357-BBGA | |
Supplier Device Package | 357-PBGA (25x25) | |
Additional Interfaces | SCC, SMC, SPI |
| Bulk: | 352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 105,54500 € | 211,09 € |
| Unit Price without VAT: | 105,54500 € |
|---|---|
| Unit Price with VAT: | 125,59855 € |

