
MC68LC060RC75 | |
|---|---|
DigiKey Part Number | 2156-MC68LC060RC75-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68LC060RC75 |
Description | IC MPU M680X0 75MHZ 206PGA |
Customer Reference | |
Detailed Description | 68060 Microprocessor IC M680x0 1 Core, 32-Bit 75MHz 206-PGA (47.25x47.25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 68060 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 75MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 206-BPGA | |
Supplier Device Package | 206-PGA (47.25x47.25) | |
Additional Interfaces | SCI, SPI | |
Base Product Number |
| Bulk: | 1032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,91000 € | 727,91 € |
| Unit Price without VAT: | 727,91000 € |
|---|---|
| Unit Price with VAT: | 866,21290 € |

