
MC68LC040RC40A | |
|---|---|
DigiKey Part Number | 2156-MC68LC040RC40A-MO-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68LC040RC40A |
Description | IC MPU M680X0 40MHZ 179PGA |
Customer Reference | |
Detailed Description | 68040 Microprocessor IC M680x0 1 Core, 32-Bit 40MHz 179-PGA (47.24x47.24) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Motorola | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 179-BPGA |
Core Processor 68040 | Supplier Device Package 179-PGA (47.24x47.24) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces SCI, SPI |
Speed 40MHz |
| Tray: | 294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,74000 € | 238,74 € |
| Unit Price without VAT: | 238,74000 € |
|---|---|
| Unit Price with VAT: | 284,10060 € |

