
MC68LC040RC20A | |
|---|---|
DigiKey Part Number | 2156-MC68LC040RC20A-ND |
Manufacturer | |
Manufacturer Product Number | MC68LC040RC20A |
Description | IC MPU 20MHZ 179PGA |
Customer Reference | |
Detailed Description | 68040 Microprocessor IC - 1 Core, 32-Bit 20MHz 179-PGA (47.24x47.24) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor - NXP | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature 0°C ~ 110°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Core Processor 68040 | Package / Case 179-BPGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 179-PGA (47.24x47.24) |
Speed 20MHz | Additional Interfaces DMA, EBI/EMI, SCI, SPI |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 147,12000 € | 294,24 € |
| Unit Price without VAT: | 147,12000 € |
|---|---|
| Unit Price with VAT: | 175,07280 € |

