
MC68LC040FE33A | |
|---|---|
DigiKey Part Number | 2156-MC68LC040FE33A-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68LC040FE33A |
Description | IC MPU M680X0 33MHZ 184CQFP |
Customer Reference | |
Detailed Description | 68040 Microprocessor IC M680x0 1 Core, 32-Bit 33MHz 184-CQFP (31.3x31.3) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 184-BCQFP |
Core Processor 68040 | Supplier Device Package 184-CQFP (31.3x31.3) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces SCI, SPI |
Speed 33MHz |
| Tray: | 2926 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,34000 € | 188,34 € |
| Unit Price without VAT: | 188,34000 € |
|---|---|
| Unit Price with VAT: | 224,12460 € |

