
MC68HSC705J1ACP | |
|---|---|
DigiKey Part Number | 2156-MC68HSC705J1ACP-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68HSC705J1ACP |
Description | 8-BIT, OTPROM, 6805 CPU, 4MHZ |
Customer Reference | |
Detailed Description | HC05 - Microcontroller IC 8-Bit 4MHz 1.2KB (1.2K x 8) OTP 20-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Packaging Bulk | RAM Size 64 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC05 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 4MHz | Supplier Device Package 20-PDIP |
Connectivity SIO | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals POR, Temp Sensor, WDT | Base Product Number |
Number of I/O 14 |
| Bulk: | 542 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,89818 € | 255,04 € |
| Unit Price without VAT: | 2,89818 € |
|---|---|
| Unit Price with VAT: | 3,44883 € |

