
MC68HCP11E0CP2 | |
|---|---|
DigiKey Part Number | 2156-MC68HCP11E0CP2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68HCP11E0CP2 |
Description | MICROCONTROLLER, 8 BIT, HC11 CPU |
Customer Reference | |
Detailed Description | M68HC11 HC11 Microcontroller IC 8-Bit 2MHz ROMless 48-DIP |
Datasheet | Datasheet |
Category | Number of I/O 16 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 512 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M68HC11 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 2MHz | Supplier Device Package 48-DIP |
Connectivity SCI, SPI | Package / Case 48-DIP (0.600", 15.24mm) |
Peripherals POR, WDT | Base Product Number |
| Bulk: | 294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,88138 € | 257,56 € |
| Unit Price without VAT: | 8,88138 € |
|---|---|
| Unit Price with VAT: | 10,56884 € |

