
MC68HC908RF2MFA | |
|---|---|
DigiKey Part Number | 2156-MC68HC908RF2MFA-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68HC908RF2MFA |
Description | IC MCU 8BIT 2KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 4MHz 2KB (2K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC68HC908RF2MFA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor HC08 | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 32-LQFP (7x7) |
Speed 4MHz | Package / Case 32-LQFP |
Peripherals LVD, POR, PWM, RF Mod | Base Product Number |
Number of I/O 12 |
| Bulk: | 60350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,80462 € | 255,22 € |
| Unit Price without VAT: | 2,80462 € |
|---|---|
| Unit Price with VAT: | 3,33750 € |

