
MC68HC908LB8CPE | |
|---|---|
DigiKey Part Number | 2156-MC68HC908LB8CPE-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68HC908LB8CPE |
Description | IC MCU 8BIT 8KB FLASH 20DIP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 20-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 7x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 8MHz | Supplier Device Package 20-PDIP |
Peripherals LVR, POR, PWM | Package / Case 20-DIP (0.300", 7.62mm) |
Number of I/O 18 | Base Product Number |
| Tube: | 3016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,59800 € | 252,89 € |
| Unit Price without VAT: | 4,59800 € |
|---|---|
| Unit Price with VAT: | 5,47162 € |

