HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68HC908GR4CP

DigiKey Part Number
2156-MC68HC908GR4CP-ND
Manufacturer
Motorola
Manufacturer Product Number
MC68HC908GR4CP
Description
MICROCONTROLLER, 8 BIT, FLASH, H
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 28-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
384 x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 6x8b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
HC08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Through Hole
Speed
8MHz
Supplier Device Package
28-PDIP
Connectivity
SCI, SPI
Package / Case
28-DIP (0.300", 7.62mm)
Peripherals
LVD, POR, PWM
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.982
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
604,22400 €253,44 €
Unit Price without VAT:4,22400 €
Unit Price with VAT:5,02656 €