
MC68HC705C8AFU | |
|---|---|
DigiKey Part Number | 2156-MC68HC705C8AFU-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68HC705C8AFU |
Description | 8-BIT, OTPROM, 2.1MHZ, PQFP64 |
Customer Reference | |
Detailed Description | M68HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 40-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M68HC05 | |
Core Size | 8-Bit | |
Speed | 2.1MHz | |
Connectivity | SCI, SPI | |
Peripherals | POR, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 304 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-DIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
| Bulk: | 383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,18452 € | 253,72 € |
| Unit Price without VAT: | 8,18452 € |
|---|---|
| Unit Price with VAT: | 9,73958 € |

