
MC68HC16Z1MAG16 | |
|---|---|
DigiKey Part Number | 2156-MC68HC16Z1MAG16-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68HC16Z1MAG16 |
Description | IC MCU 16BIT ROMLESS 144LQFP |
Customer Reference | |
Detailed Description | CPU16 HC16 Microcontroller IC 16-Bit 16MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Number of I/O 16 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 1K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CPU16 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity EBI/EMI, SCI, SPI | Package / Case 144-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Bulk: | 787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 31,31875 € | 250,55 € |
| Unit Price without VAT: | 31,31875 € |
|---|---|
| Unit Price with VAT: | 37,26931 € |

