
MC68HC11D0CFB3R2 | |
|---|---|
DigiKey Part Number | 2156-MC68HC11D0CFB3R2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68HC11D0CFB3R2 |
Description | MICROCONTROLLER, 8 BIT, HC11 CPU |
Customer Reference | |
Detailed Description | MC68HC11D3 M680x0 Microcontroller IC 8-Bit 3MHz ROMless 44-QFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MC68HC11D3 | |
Core Size | 8-Bit | |
Speed | 3MHz | |
Connectivity | SCI, SPI, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 26 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 192 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFP (10x10) | |
Package / Case | 44-QFP | |
Base Product Number |
| Bulk: | 420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,69422 € | 256,24 € |
| Unit Price without VAT: | 5,69422 € |
|---|---|
| Unit Price with VAT: | 6,77612 € |

