
MC68HC001FN16 | |
|---|---|
DigiKey Part Number | 2156-MC68HC001FN16-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68HC001FN16 |
Description | IC MPU M680X0 16MHZ 68PLCC |
Customer Reference | |
Detailed Description | MC68HC001 Microprocessor IC M680x0 1 Core, 16/32-Bit 16MHz 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Category | Speed 16MHz |
Manufacturer Motorola | Graphics Acceleration No |
Series | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor MC68HC001 | Package / Case 68-LCC (J-Lead) |
Number of Cores/Bus Width 1 Core, 16/32-Bit | Supplier Device Package 68-PLCC (24.21x24.21) |
| Bulk: | 737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,00385 € | 247,05 € |
| Unit Price without VAT: | 19,00385 € |
|---|---|
| Unit Price with VAT: | 22,61458 € |

