
MC68EN360ZP33L | |
|---|---|
DigiKey Part Number | 2156-MC68EN360ZP33L-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68EN360ZP33L |
Description | IC MPU M683XX 33MHZ 357BGA |
Customer Reference | |
Detailed Description | CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 33MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10Mbps (1) |
Series | Voltage - I/O 5.0V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor CPU32+ | Package / Case 357-BGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 357-PBGA (25x25) |
Speed 33MHz | Additional Interfaces SCC, SMC, SPI |
Co-Processors/DSP Communications; CPM | Base Product Number |
RAM Controllers DRAM |
| Bulk: | 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 113,52000 € | 227,04 € |
| Unit Price without VAT: | 113,52000 € |
|---|---|
| Unit Price with VAT: | 135,08880 € |

