68060 Microprocessor IC M680x0 1 Core, 32-Bit 66MHz 206-PGA (47.25x47.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68EC060RC66

DigiKey Part Number
2156-MC68EC060RC66-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC68EC060RC66
Description
IC MPU M680X0 66MHZ 206PGA
Customer Reference
Detailed Description
68060 Microprocessor IC M680x0 1 Core, 32-Bit 66MHz 206-PGA (47.25x47.25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
68060
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
66MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Through Hole
Package / Case
206-BPGA
Supplier Device Package
206-PGA (47.25x47.25)
Additional Interfaces
SCI, SPI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:20
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1344,94000 €344,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:344,94000 €
Unit Price with VAT:410,47860 €