
MC68EC040RC33A-FR | |
|---|---|
DigiKey Part Number | 2156-MC68EC040RC33A-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68EC040RC33A-FR |
Description | IC MPU 33MHZ 179PGA |
Customer Reference | |
Detailed Description | 68040 Microprocessor IC - 1 Core, 32-Bit 33MHz 179-PGA (47.24x47.24) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Core Processor 68040 | Package / Case 179-BPGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 179-PGA (47.24x47.24) |
Speed 33MHz | Additional Interfaces SCI, SPI |
| Bulk: | 464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,79000 € | 172,79 € |
| Unit Price without VAT: | 172,79000 € |
|---|---|
| Unit Price with VAT: | 205,62010 € |

