
MC68EC040FE25A | |
|---|---|
DigiKey Part Number | 2156-MC68EC040FE25A-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68EC040FE25A |
Description | IC MPU M680X0 25MHZ 184CQFP |
Customer Reference | |
Detailed Description | 68040 Microprocessor IC M680x0 1 Core, 32-Bit 25MHz 184-CQFP (31.3x31.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | 68040 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 25MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 184-BCQFP | |
Supplier Device Package | 184-CQFP (31.3x31.3) | |
Additional Interfaces | SCI, SPI | |
Base Product Number |
| Tray: | 2610 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 91,27000 € | 273,81 € |
| Unit Price without VAT: | 91,27000 € |
|---|---|
| Unit Price with VAT: | 108,61130 € |

