
MC68EC040FE20A | |
|---|---|
DigiKey Part Number | 2156-MC68EC040FE20A-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68EC040FE20A |
Description | IC MPU 20MHZ 184CQFP |
Customer Reference | |
Detailed Description | 68040 Microprocessor IC - 1 Core, 32-Bit 20MHz 184-CQFP (31.3x31.3) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Motorola | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor 68040 | Package / Case 184-BCQFP |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 184-CQFP (31.3x31.3) |
Speed 20MHz | Additional Interfaces SCI, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 101,81000 € | 305,43 € |
| Unit Price without VAT: | 101,81000 € |
|---|---|
| Unit Price with VAT: | 121,15390 € |

