
MC68EC020FG16R2 | |
|---|---|
DigiKey Part Number | 2156-MC68EC020FG16R2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68EC020FG16R2 |
Description | IC MPU M680X0 16.67MHZ 100QFP |
Customer Reference | |
Detailed Description | MC68020 Microprocessor IC M680x0 1 Core, 32-Bit 16.67MHz 100-PQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | MC68020 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 16.67MHz | |
Co-Processors/DSP | MC68881, MC68882 | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (20x14) | |
Additional Interfaces | - |
| Bulk: | 922 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,31846 € | 264,14 € |
| Unit Price without VAT: | 20,31846 € |
|---|---|
| Unit Price with VAT: | 24,17897 € |

