
MC68EC000FU12 | |
|---|---|
DigiKey Part Number | 2156-MC68EC000FU12-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68EC000FU12 |
Description | IC MPU M680X0 12MHZ 64QFP |
Customer Reference | |
Detailed Description | 68EC000 Microprocessor IC M680x0 1 Core, 16-Bit 12MHz 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Speed 12MHz |
Manufacturer Motorola | Graphics Acceleration No |
Series | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor 68EC000 | Package / Case 64-QFP |
Number of Cores/Bus Width 1 Core, 16-Bit | Supplier Device Package 64-QFP (14x14) |
| Bulk: | 2268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,85591 € | 260,83 € |
| Unit Price without VAT: | 11,85591 € |
|---|---|
| Unit Price with VAT: | 14,10853 € |

