
MC68EC000AA8 | |
|---|---|
DigiKey Part Number | 2156-MC68EC000AA8-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68EC000AA8 |
Description | IC MPU M680X0 8MHZ 64QFP |
Customer Reference | |
Detailed Description | EC000 Microprocessor IC M680x0 1 Core, 32-Bit 8MHz 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | EC000 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 8MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-QFP | |
Supplier Device Package | 64-QFP (14x14) | |
Additional Interfaces | - |
| Tray: | 1161 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,96395 € | 256,45 € |
| Unit Price without VAT: | 5,96395 € |
|---|---|
| Unit Price with VAT: | 7,09710 € |

