
MC68E360VR25VLR2 | |
|---|---|
DigiKey Part Number | 2156-MC68E360VR25VLR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68E360VR25VLR2 |
Description | IC MPU 25MHZ 357BGA |
Customer Reference | |
Detailed Description | CPU32+ Microprocessor IC - 1 Core, 32-Bit 25MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10Mbps (1) |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor CPU32+ | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 357-BBGA |
Speed 25MHz | Supplier Device Package 357-PBGA (25x25) |
Co-Processors/DSP Communications; CPM | Additional Interfaces SCC, SMC, SPI |
RAM Controllers DRAM |
| Bulk: | 1080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 77,70667 € | 233,12 € |
| Unit Price without VAT: | 77,70667 € |
|---|---|
| Unit Price with VAT: | 92,47094 € |

