CPU32L M683xx Microcontroller IC 32-Bit 14.4MHz ROMless 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68CK338CPV14

DigiKey Part Number
2156-MC68CK338CPV14-ND
Manufacturer
Motorola
Manufacturer Product Number
MC68CK338CPV14
Description
MICROCONTROLLER, 32 BIT, MC68000
Customer Reference
Detailed Description
CPU32L M683xx Microcontroller IC 32-Bit 14.4MHz ROMless 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MC68CK338CPV14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
CPU32L
Core Size
32-Bit
Speed
14.4MHz
Connectivity
EBI/EMI, SCI, SPI
Peripherals
PWM, WDT
Number of I/O
5
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.899
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10899
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2013,06400 €261,28 €
Unit Price without VAT:13,06400 €
Unit Price with VAT:15,54616 €