
MC68340FE16E | |
|---|---|
DigiKey Part Number | 2156-MC68340FE16E-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68340FE16E |
Description | IC MPU M683XX 16MHZ 144CQFP |
Customer Reference | |
Detailed Description | CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 16MHz 144-CQFP (26.77x26.77) |
Datasheet | Datasheet |
Category | RAM Controllers DRAM |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Series | Voltage - I/O 5.0V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor CPU32 | Package / Case 144-BCQFP |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 144-CQFP (26.77x26.77) |
Speed 16MHz | Additional Interfaces USART |
| Tray: | 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 60,18250 € | 240,73 € |
| Unit Price without VAT: | 60,18250 € |
|---|---|
| Unit Price with VAT: | 71,61718 € |

