
MC68340CAB16E | |
|---|---|
DigiKey Part Number | 2156-MC68340CAB16E-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68340CAB16E |
Description | IC MPU M683XX 16MHZ 144QFP |
Customer Reference | |
Detailed Description | CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 16MHz 144-QFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | CPU32 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 16MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BQFP | |
Supplier Device Package | 144-QFP (28x28) | |
Additional Interfaces | USART | |
Base Product Number |
| Bulk: | 425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,68000 € | 266,72 € |
| Unit Price without VAT: | 66,68000 € |
|---|---|
| Unit Price with VAT: | 79,34920 € |

